This Hirose S-1634EB-STB(51) connector features a rectangular design with 34 contacts, a 2.5mm terminal pitch, and a straight body orientation. It is rated for 300VAC and 3A, with a temperature range of -30 to 70°C. The connector is designed for cable mount applications and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Hirose S-1634EB-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.