Rectangular connector featuring 34 female socket positions arranged in 3 rows with a 2.5mm pitch. Designed for straight, cable mount applications, this connector offers a 3A current rating and a 300V voltage rating. It operates within a temperature range of -30°C to 70°C and utilizes gold-plated bronze contacts for reliable connectivity. The blue, lead-free component is RoHS compliant and suitable for discrete wire termination via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose S-1634G(09) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose S-1634G(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1634G(09) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.