The Hirose S-1645A-CA(50) is a 45-position free hanging female socket connector with a current rating of 3A and a voltage rating of 300V. It features silver contact plating and is terminated with solder. The connector is packaged in bulk and is part of the Sumicon 1600 series. It is designed for use with discrete wire or cable and is suitable for applications requiring high current and voltage handling.
Hirose S-1645A-CA(50) technical specifications.
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1645A-CA(50) to view detailed technical specifications.
No datasheet is available for this part.