This Hirose S-1645BB-STB(01) connector features 45 rectangular contacts with a 2.5mm terminal pitch, suitable for cable mounting. It operates within a temperature range of -30°C to 70°C and is rated for 3A and 300VAC. The termination method is solder, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
Hirose S-1645BB-STB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 45 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.