The Hirose S-1645CB-H(20) is a rectangular connector with 45 contacts, a terminal pitch of 2.5mm, and a straight body orientation. It is rated for operation between -30°C and 70°C and can handle a maximum current of 3A and a maximum voltage of 300VAC. The connector is designed for cable mount applications and features a solder termination method.
Hirose S-1645CB-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 45 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.