The Hirose S-1645EA-JB(20) is a 45-contact rectangular cable mount connector with a 2.5mm terminal pitch. It features a solder termination method and a straight body orientation. The connector has a maximum operating temperature range of -30 to 70°C and a maximum voltage rating of 300VAC. It is designed for use in applications where a high current rating is required, with a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 45 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |