The Hirose S-1660B-STB(01) is a 60-contact rectangular connector with a 2.5mm terminal pitch. It features a straight body orientation and is designed for cable mounting. The connector has a maximum operating temperature range of -30°C to 70°C and can withstand a maximum voltage rating of 300VAC. It is rated for a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
Hirose S-1660B-STB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.