This Hirose SC-1608BA-DBB(01) connector features 8 rectangular contacts with a crimp termination method and a straight body orientation. It has a terminal pitch of 2.5mm and a maximum operating temperature range of -30°C to 70°C. The connector is rated for 300VAC and 3A, making it suitable for various applications requiring reliable connections.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |