This Hirose SC-1616CA-DBB(01) connector features 16 rectangular contacts with a terminal pitch of 2.5mm and a crimp termination method. It has a straight body orientation and is rated for a maximum current of 3A and a maximum voltage of 300VAC. The operating temperature range is -30 to 70°C, and it is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |