Sign in to ask questions about the Hirose SC-1628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose SC-1628 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 20mm |
| Length | 40mm |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SC-1628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.