This Hirose SC-1628B-DBA(20) connector features 28 rectangular contacts with a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -30 to 70°C. The connector can handle a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose SC-1628B-DBA(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.