This Hirose SC-1628B-HA(01) connector features a rectangular design with 28 contacts, a 2.5mm terminal pitch, and crimp termination. It is rated for operation between -30 and 70°C and can handle up to 300VAC and 3A. The connector is designed for cable mount applications.
Hirose SC-1628B-HA(01) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.