This Hirose SC-1628BB-HC(20) connector features 28 rectangular contacts with a 2.5mm pitch and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -30°C to 70°C. It can handle a maximum current of 3A and a maximum voltage of 300VAC.
Hirose SC-1628BB-HC(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.