This Hirose SC-1628CB-JA(51) connector features 28 rectangular contacts with a crimp termination method, supporting up to 300VAC. It has a straight body orientation and a terminal pitch of 2.5mm. The connector is designed for cable mount applications and can operate within a temperature range of -30C to 70C. It is suitable for general use in various industries.
Hirose SC-1628CB-JA(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.