This Hirose SC-1628CB-STB(20) connector features 28 rectangular contacts with a crimp termination method and a straight body orientation. It is rated for a maximum current of 3A and a maximum voltage of 300VAC. The operating temperature range is -30 to 70°C, making it suitable for a variety of applications. The connector is designed for cable mount applications.
Hirose SC-1628CB-STB(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.