The SC-1634A-DBB(01) is a 34-contact rectangular cable mount connector with a 2.5mm pitch and crimp termination method. It has a straight body orientation and is designed for use in applications where a high number of connections are required. The connector is rated for operation between -30°C and 70°C and can withstand a maximum current of 3A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |