This Hirose SC-1634CA-DBB(01) connector features a rectangular design with 34 contacts, a 2.5mm terminal pitch, and crimp termination method. It has a straight body orientation and is suitable for cable mount applications. The operating temperature range is from -30°C to 70°C. The connector is rated for a maximum current of 3A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |