The SC-1660A-JB(20) is a 60-contact rectangular cable mount connector with a 2.5mm pitch and crimp termination method. It has a straight body orientation and is designed for use in applications where a high number of connections are required. The connector has a maximum operating temperature range of -30°C to 70°C and can handle a maximum current rating of 3A. It is rated for use with 300VAC and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |