The SD-1620G is a 20-contact rectangular connector with a 3-row configuration and a terminal pitch of 2.5mm. It features solder termination and a straight body orientation. The connector is rated for operation between -30°C and 70°C and can withstand a maximum current of 3A and a maximum voltage of 300VAC. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |