Checking distributor stock and pricing after the page loads.
Hirose SDBB-25P-SL-LNK(55) technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 25 |
| RoHS | Compliant |
No datasheet is available for this part.