CONN D-SUB RCPT 25P PNL MNT SLDR
Checking distributor stock and pricing after the page loads.
Hirose SDBB-25S(55) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |