This 37-position D-Subminiature connector features a voltage rating of 350V and is designed for through hole, panel mount applications. It is constructed with a bronze contact material and gold plating, and is compliant with RoHS regulations. The connector is packaged in a tray and has a flammability rating of UL94 V-0. It is lead free and suitable for use in high-reliability applications.
Hirose SDCB-37S(55) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.