Conn BNC-Type S Adapter F/F 0Hz to 2GHz 50Ohm ST Panel Mount Gold
Hirose SJ-BNCJ-PA(40) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose SJ-BNCJ-PA(40) to view detailed technical specifications.
No datasheet is available for this part.