The SMP-PR(LD)-SMT-1 is a high-frequency, sub-miniature coaxial connector designed in accordance with MIL-STD-348B. It features a push-on locking mechanism, straight connector orientation, and is designed for surface mount (SMT) PCB termination. The contact and shell are finished with gold plating over a PTFE insulator, supporting frequencies up to 30 GHz with a maximum V.S.W.R. of 1.5.
Checking distributor stock and pricing after the page loads.
| Characteristic Impedance | 50Ω |
| Maximum Frequency | 30GHz |
| V.S.W.R. | 1.5 Max. |
| Mating/Unmating Cycles | 500cycles |
| Operating Temperature Max. | 125°C |
| Operating Temperature Min. | -55°C |
| Contact Resistance (Center) | 6.0mΩ |
| Connector Length | 5.0mm |
| Connector Height | 4.39mm |
| RoHS | Conforming (EU) 2015/863 |