
Circular microphone socket connector, receptacle gender, with 4 positions and 4 contacts. Features a straight orientation, metal body, and copper alloy contacts with gold and silver plating. Rated for 1A maximum current and operates between -10°C and 60°C. Cable mountable with solder termination, it is RoHS compliant and lead-free.
Hirose SR30-10JE-4S(71) technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10JE-4S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.