
6-position, straight circular connector receptacle with a metal body and shell, featuring a straight orientation for cable mounting. This female connector offers a 1A current rating and 100V voltage rating, with copper alloy contacts plated in silver and gold for reliable signal transmission. It operates within a temperature range of -10°C to 60°C and is constructed with a plastic insulation material. The connector is RoHS compliant and designed for solder termination.
Hirose SR30-10JE-6S(72) technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Material | Metal |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10JE-6S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
