Standard Circular Connector 6P PLUG
Checking distributor stock and pricing after the page loads.
Hirose SR30-10PB-6PA(71) technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | SR30 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.