
6-position, straight, male circular connector with solder termination. Features brass contacts with gold plating, a zinc alloy shell with nickel plating, and a plastic insulation material. Rated for 1A current and 100V AC / 140V DC voltage, operating between -10°C and 60°C. Designed for cable mounting and free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose SR30-10PE-6P(74) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose SR30-10PE-6P(74) technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-10PE-6P(74) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
