This 6-position circular receptacle features a straight, panel-mount design with a jam nut for secure bulkhead mounting. Constructed with a brass shell and metal body, it offers a silver color and chrome shell finish. The copper alloy and brass contacts are plated with silver and gold for optimal conductivity, supporting a 1A current rating and 100V voltage rating. Termination is via solder cup, and the component is RoHS compliant.
Hirose SR30-10R-6S(71) technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.