This 10-pin male circular connector features a gold plated contact and a zinc alloy shell. It has a current rating of 1A and a voltage rating of 100V. The connector is designed for free hanging mounting and is rated for use in waterproof applications. It is compliant with RoHS regulations and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Hirose SR30-10WP-6PA(71) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.