Sign in to ask questions about the Hirose SR30-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose SR30-P technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Hirose SR30-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
