The ST Series connector features a copper alloy contact material with gold plating, and is rated for 500mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a single port configuration with a black glass insulation material and a 0.5mm pitch.
Hirose ST40-10(4)S-CVR(80) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40-10(4)S-CVR(80) to view detailed technical specifications.
No datasheet is available for this part.