Conn Interface RCP 4 POS ST Cable Mount 4 Terminal 1 Port
Hirose ST40-18(4)S-CVR(80) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40-18(4)S-CVR(80) to view detailed technical specifications.
No datasheet is available for this part.