Sign in to ask questions about the Hirose ST40-BS-24S-CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ST40-BS-24S-CV technical specifications.
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Series | ST |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40-BS-24S-CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.