CONN PLUG 18POS SOLDER CBL MNT
Hirose ST40X-18S-CVR(80) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST40X-18S-CVR(80) to view detailed technical specifications.
No datasheet is available for this part.