This Hirose ST60-18P connector features 18 non-gender specific contacts with copper alloy construction and gold plating. It has a black housing and is packaged in cut tape quantities. The connector is not RoHS compliant and contains lead. It is designed for surface mount applications with a 0.02inch pitch.
Hirose ST60-18P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | ST |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ST60-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
