
24-position, 1-row right-angle receptacle connector with a 0.5mm pitch. Features gold-plated copper alloy contacts for mating, offering a 500mA current rating and 100V AC voltage rating. This shielded, surface-mount component has a black polymer housing and insulation, with a UL94 V-0 flammability rating. Operates within a -30°C to 80°C temperature range and is RoHS compliant.
Hirose ST60-24P(50) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Current Rating | 500mA |
| Depth | 7.48mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Positions Loaded | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST60-24P(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
