This 24-position shielded header features a gold-plated copper alloy contact material and a non-gendered contact type. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The header is designed for surface mount, edge, and board applications and is packaged in tape and reel quantities of 1500. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Hirose ST60-24P(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST60-24P(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.