
The ST60-18P(30) is a high-performance interface receptacle connector from Hirose's ST Series, specifically designed for input/output connections in portable terminal devices such as smartphones, notebook computers, and digital cameras. It features a unique, high-strength structure with a 3.0 mm profile and 0.5 mm contact pitch designed to resist deformation and prevent improper mating. The connector includes a robust latching mechanism to ensure reliable connectivity and is shielded to prevent EMI. It is rated for 10,000 mating cycles and supports surface mount technology (SMT) with a right-angle orientation.
Hirose ST60-18P(30) technical specifications.
| Number of Positions | 18 |
| Contact Pitch | 0.5mm |
| Rated Current | 0.5A |
| Rated Voltage (AC) | 100V |
| Mating/Unmating Cycles | 10000cycles |
| Operating Temperature Range | -30 to 80°C |
| Mounting Style | Surface Mount (SMT) |
| Connector Orientation | Right Angle |
| Body Height | 3.0mm |
| Contact Plating | Gold (0.2)μm |
| Locking Style | Latch-lock |
| Shell Material | Stainless steel |
| RoHS | RoHS (EU) 2015/863 Compliant |
| Svhc | No SVHC (per January 2024 list) |
No datasheet is available for this part.