Surface mount cellular phone connector featuring 24 positions and 24 contacts. This straight, single-row connector utilizes a 0.5mm contact pitch and copper alloy contacts with gold plating. Rated for 100V AC and 500mA current, it offers shielded construction and a UL94 V-0 flammability rating. Operating temperature range is -30°C to 80°C, with lead-free and RoHS compliance.
Hirose ST80X-24S(50) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose ST80X-24S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.