This Hirose SW-1608B-DBC(20) connector features a rectangular design with 8 contacts, a 2.5mm terminal pitch, and wire wrap termination. It is rated for a maximum operating temperature of 70°C and a maximum voltage rating of 300VAC. The connector is designed for cable mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |