The SW-1608BA-STC(01) from Hirose is an 8-contact rectangular connector with a wire wrap termination method and a straight body orientation. It has a terminal pitch of 2.5mm and is designed for cable mount applications. The connector operates within a temperature range of -30 to 70 degrees Celsius. It has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |