This Hirose SW-1608CB-CB(01) connector features 8 rectangular contacts with a wire wrap termination method and a straight body orientation. It is rated for a maximum current of 3A and a maximum voltage of 300VAC. The operating temperature range is -30C to 70C, making it suitable for a variety of applications. The connector is designed for cable mount applications, providing a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |