This Hirose SW-1616CA-STB(51) connector features 16 rectangular contacts with a wire wrap termination method and a straight body orientation. It has a 2.5mm terminal pitch and can operate at temperatures between -30 and 70 degrees Celsius. The connector is rated for a maximum current of 3A and a maximum voltage of 300VAC, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Hirose SW-1616CA-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.