This Hirose SW-1616DA-CB(51) connector features 16 rectangular contacts in a 3-row arrangement with a terminal pitch of 2.5mm. It is designed for cable mount applications and can withstand a maximum operating temperature of 70°C and a minimum of -30°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 3A. It is terminated using wire wrap and has a straight body orientation.
Hirose SW-1616DA-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SW-1616DA-CB(51) to view detailed technical specifications.
No datasheet is available for this part.