This Hirose SW-1620CA-H(20) connector is a rectangular cable mount connector with 20 contacts, arranged in a 3-row configuration and a terminal pitch of 2.5mm. It has a maximum operating temperature range of -30°C to 70°C and a maximum voltage rating of 300VAC. The connector is designed for wire wrap termination and has a straight body orientation. It is suitable for use in applications where a high current rating of up to 3A is required.
Hirose SW-1620CA-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.