The SW-1628BA-HC(01) from Hirose is a 28-contact rectangular cable mount connector with a terminal pitch of 2.5mm and a termination method of wire wrap. It has a maximum operating temperature range of -30°C to 70°C and a maximum voltage rating of 300VAC. This connector is suitable for applications requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |