
34-position, 3-row, straight, female socket rectangular connector with 2.5mm pitch. Features silver-plated bronze contacts and a 3A current rating. Designed for wire wrap termination of discrete wires, accommodating 26-30AWG. Operates within a temperature range of -30°C to 70°C and a voltage rating of 300V AC. This lead-free, RoHS compliant component is blue and mounts free-hanging.
Sign in to ask questions about the Hirose SW-1634A(09) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose SW-1634A(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose SW-1634A(09) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.