The SW-1634A-HB(01) is a 34-contact rectangular cable mount connector from Hirose. It features a 2.5mm terminal pitch and supports a maximum voltage rating of 300VAC. The connector operates within a temperature range of -30C to 70C and has a maximum current rating of 3A. It is suitable for wire wrap termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |