Sign in to ask questions about the Hirose SW-1634A-STA(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose SW-1634A-STA(50) technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Hirose SW-1634A-STA(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.